- RS Stock No.:
- 175-6589
- Mfr. Part No.:
- 2-1415546-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 175-6589
- Mfr. Part No.:
- 2-1415546-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
2 and 3 pole 10/16A, 2 form A (2 NO) or 3 form A (3 NO) contacts
3mm contact gap
DC or AC coil
Push-to-test button
Plug-in version, PCB terminals, chassis or DIN rail mount
3mm contact gap
DC or AC coil
Push-to-test button
Plug-in version, PCB terminals, chassis or DIN rail mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPST |
Mounting Type | Flange Mount |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 184 V @ 50 Hz, 195.5 V @ 60 Hz |
Maximum Switching Current AC | 16 A |
Length | 38.5mm |
Coil Resistance | 7500Ω |
Coil Power | 2.26 VA @ 60 Hz, 2.69 VA @ 50 Hz |
Life | 20000000 (Mechanical) cycles |
Maximum Operating Temperature | +50°C |
Height | 73.5mm |
Minimum Operating Temperature | -40°C |
Depth | 35.5mm |
Series | RM5 |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 6 kVA |