- RS Stock No.:
- 173-8957
- Mfr. Part No.:
- LKP1AF-12V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8957
- Mfr. Part No.:
- LKP1AF-12V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LKP Series Relay
These slim PCB power relays have a high switching capacity, high insulation resistance between contact and coil and high noise immunity.
Space-saving slim design; W11 x L24 mm
Flux resistant
High switching capacity: 10A 277 Vac
High insulation resistance between contact and coil; surge withstand voltage 10,000 V
High noise immunity realized by the card separation structure between contact and coil
Popular terminal pitch in AV equipment field
Flux resistant
High switching capacity: 10A 277 Vac
High insulation resistance between contact and coil; surge withstand voltage 10,000 V
High noise immunity realized by the card separation structure between contact and coil
Popular terminal pitch in AV equipment field
Approvals
UL, CSA, VDE, TÜV and SEMKO, SEV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 24mm |
Coil Resistance | 272Ω |
Coil Power | 530mW |
Isolation Coil To Contact | 4kVrms |
Height | 25mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) cycles, 2000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Depth | 11mm |
Maximum Switching Power AC | 2.77 kVA |
Maximum Switching Power DC | 150 W |
Application | Power |