- RS Stock No.:
- 134-8388
- Mfr. Part No.:
- RM12-3221-35-1012
- Manufacturer:
- Relpol
Discontinued product
- RS Stock No.:
- 134-8388
- Mfr. Part No.:
- RM12-3221-35-1012
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM12 Series Miniature Relays
Relpol RM12 series miniature relays for general purpose applications. The RM12 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils
5000 V dielectric strength
Compact size
High shock and vibration resistance
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 24V dc |
Length | 28.5mm |
Coil Resistance | 580Ω |
Coil Power | 250mW |
Contact Material | Gold Plated Silver Alloy |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV ac |
Minimum Operating Temperature | -40°C |
Depth | 10.1mm |
Standards Met | CULus, EAC, VDE |
Height | 12.5mm |
Life | >100000 (Electrical) cycles, >10000000 (Mechanical) cycles |
Maximum Switching Power AC | 2 kVA |