- RS Stock No.:
- 123-2095
- Mfr. Part No.:
- RUC-1013-26-3024
- Manufacturer:
- Relpol
Discontinued product
- RS Stock No.:
- 123-2095
- Mfr. Part No.:
- RUC-1013-26-3024
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RUC Series & Accessories
Professional range of power relays and accessories from the RUC series.
3PCO Power Relay
6.3 mm Faston Connections
Contact Material: AgCdO
6.3 mm Faston Connections
Contact Material: AgCdO
Note
RUC Relay Socket - 914-4005
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V |
Length | 38.6mm |
Coil Power | 2.8W |
Series | RUC |
Minimum Operating Temperature | -40°C |
Standards Met | CE, CIK, CSA, cULus, EAC |
Contact Material | Silver Alloy |
Depth | 36.1mm |
Life | >100000 (Electrical) cycles, >10000000 (Mechanical) cycles |
Height | 45.5mm |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +55°C |
Maximum Switching Power AC | 4 kVA |
Application | General Purpose |