RS PRO PCB Mount Latching Power Relay, 24V dc Coil, 50A Switching Current, SPST
- RS Stock No.:
- 476-628
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 50A | |
| Latching | Yes | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 440V ac | |
| Length | 39mm | |
| Coil Resistance | 384 Ω | |
| Coil Power | 3W | |
| Height | 30.2mm | |
| Isolation Coil To Contact | 4kV ac | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 15mm | |
| Standards Met | RoHS Compliant | |
| Contact Material | Silver Alloy | |
| Life | 1000000 (Mechanical) cycles | |
| Maximum Switching Power AC | 12.5 kVA | |
| Dimensions | 39 x 30.2 x 15mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 50A | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 440V ac | ||
Length 39mm | ||
Coil Resistance 384 Ω | ||
Coil Power 3W | ||
Height 30.2mm | ||
Isolation Coil To Contact 4kV ac | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Depth 15mm | ||
Standards Met RoHS Compliant | ||
Contact Material Silver Alloy | ||
Life 1000000 (Mechanical) cycles | ||
Maximum Switching Power AC 12.5 kVA | ||
Dimensions 39 x 30.2 x 15mm | ||
Application Power | ||
