Omron PCB Power Relay, 12V dc Coil, 15A, SPST
- RS Stock No.:
- 266-080
- Mfr. Part No.:
- G9EJ-1-E-UVD DC12
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD18.39
(exc. GST)
SGD20.05
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.39 |
*price indicative
- RS Stock No.:
- 266-080
- Mfr. Part No.:
- G9EJ-1-E-UVD DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switching Current | 15A | |
| Switching DC Voltage | 400V dc | |
| Series | G9EJ-1-E | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA, VDE, RoHS | |
| Height | 31mm | |
| Length | 44mm | |
| Terminal Type | Tab | |
| Width | 27mm | |
| Coil Power | 1.2W | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 120Ω | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switching Current 15A | ||
Switching DC Voltage 400V dc | ||
Series G9EJ-1-E | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA, VDE, RoHS | ||
Height 31mm | ||
Length 44mm | ||
Terminal Type Tab | ||
Width 27mm | ||
Coil Power 1.2W | ||
Contact Resistance 100mΩ | ||
Coil Resistance 120Ω | ||
Related links
- Omron PCB Power Relay 15 A, SPST
- Omron Chassis Power Relay 15 A, SPST
- Omron PCB Power Relay 100 A, SPST
- Hongfa Europe GMBH PCB Power Relay 15 A, SPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 120A Switching Current, SPST
