Maxim Integrated MAX17624 Evaluation Kits DC-DC Converter for MAX17624 for MAX17623/MAX17624
- RS Stock No.:
- 222-2352
- Mfr. Part No.:
- MAX17624EVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2352
- Mfr. Part No.:
- MAX17624EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| For Use With | MAX17623/MAX17624 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17624 | |
| Kit Name | MAX17624 Evaluation Kits | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
For Use With MAX17623/MAX17624 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17624 | ||
Kit Name MAX17624 Evaluation Kits | ||
The Maxim Integrated MAX17624 evaluation kits (EV kits) provide a proven design to evaluate the performance of the MAX17624 converter, operates over an input range from 2.9V to 5.5V and delivers up to 1A output current. The devices are configured to demonstrate optimum performance and component sizes in the EV kit.
Selectable PWM and PFM modes of operation
Internal 1ms soft-start time
PGOOD output with pull-up resistor to respective input voltages
Low-profile, surface-mount components
Proven PCB layout
Fully assembled and tested
Internal 1ms soft-start time
PGOOD output with pull-up resistor to respective input voltages
Low-profile, surface-mount components
Proven PCB layout
Fully assembled and tested
