- RS Stock No.:
- 200-3851
- Mfr. Part No.:
- MAX15062C5EVKITE#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 200-3851
- Mfr. Part No.:
- MAX15062C5EVKITE#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062C 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide input voltage range of 6.5V to 60V, and provides up to 300mA load current at 5V output voltage.
Optimized for conducted, radiated EMI, and thermal performance
95% Peak Efficiency
95% Peak Efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | MAX15062C |
Kit Classification | Evaluation Kit |
Kit Name | MAX15062C5EVKITE# Evaluation Kit |