- RS Stock No.:
- 666-4925
- Mfr. Part No.:
- Hioki 3333
- Manufacturer:
- Hioki
Discontinued product
- RS Stock No.:
- 666-4925
- Mfr. Part No.:
- Hioki 3333
- Manufacturer:
- Hioki
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
Hioki 3333 Power HiTESTER Single Phase AC Power Meter
The Hioki 3333 POWER HiTESTER is designed for assessing the power consumption of single phase ac electrical products in line with the 2005/32/EC Directive on the Eco-design Requirements for Energy-using Products
Rear screw terminal block ensures a secure safe connection for the unit under test.
Six selectable current ranges from 50mA up to 20A.
AC- true RMS measurement
Selectable VT & CT ratio setting for transformer imeasurements to expand the measurement display upto 92MW
Triple LED display with user selectable combinations of 3 measurement variables
Selectable Averaging mode to minimize display fluctuations
RS232C interface for PC measurement and data management
Six selectable current ranges from 50mA up to 20A.
AC- true RMS measurement
Selectable VT & CT ratio setting for transformer imeasurements to expand the measurement display upto 92MW
Triple LED display with user selectable combinations of 3 measurement variables
Selectable Averaging mode to minimize display fluctuations
RS232C interface for PC measurement and data management
Supplied with
UK & Schuko mains lead, user manual
Hioki Single Phase AC Power Meter
The Hioki 3333 HiTESTER single-phase AC 6KW power meter is designed for assessing the power consumption of electrical products in line with the 2005/32/EC directive on the eco-design requirements for energy-using products. This product is designed to precisely measure the power consumption of electrical household appliances on production lines.
Supplied with
UK and Schuko mains lead and user manual
Supplied with
UK and Schuko mains lead and user manual
Features and Benefits
Rear screw terminal block ensures a secure safe connection for the unit under test
Six selectable current ranges from 50mA up to 20A
AC True RMS measurement
Selectable VT and CT ratio setting for transformer expand the measurement display up to 92MW
Triple LED display with user-selectable combinations of 3 measurement variables
Selectable averaging mode to minimize display fluctuations
RS232C interface for PC measurement and data management
Ideal for replacing portable instruments, ±0.1% basic accuracy
Extended period of guaranteed accuracy of 3 years
Print out with the 9442 and RS-232C interface
Operating temperature ranges between 0°C and 40°C
Six selectable current ranges from 50mA up to 20A
AC True RMS measurement
Selectable VT and CT ratio setting for transformer expand the measurement display up to 92MW
Triple LED display with user-selectable combinations of 3 measurement variables
Selectable averaging mode to minimize display fluctuations
RS232C interface for PC measurement and data management
Ideal for replacing portable instruments, ±0.1% basic accuracy
Extended period of guaranteed accuracy of 3 years
Print out with the 9442 and RS-232C interface
Operating temperature ranges between 0°C and 40°C
Certifications
CE
Specifications
Attribute | Value |
---|---|
Absolute Maximum Power Measurement | 6kW |
Weight | 1.9kg |
Absolute Maximum AC Current Measurement | 30A ac |
Maximum Power Factor Measurement | 1 |
Minimum Power Factor Measurement | 0 |
Power Source | Mains |
Width | 160mm |
Dimensions | 227 x 160 x 100mm |
Maximum Operating Temperature | +40°C |
Model Number p | 3333 |
Height | 100mm |
Length | 227mm |
Minimum Operating Temperature | 0°C |