ROHM Non-Isolation Buck Converter BM2P016 Evaluation Board for BM2P016 for Non-Isolation Buck Converter
- RS Stock No.:
- 193-2147
- Mfr. Part No.:
- BM2P016-EVK-001
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 193-2147
- Mfr. Part No.:
- BM2P016-EVK-001
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PWM frequency: 65kHz
PWM current mode control
Burst operation when load is light
Frequency reduction function
Built-in 650V starter circuit
Built-in 650V switching MOSFET
VCC pin Under-Voltage protection
VCC pin Over-Voltage protection
SOURCE pin Open Protection
SOURCE pin Short Protection
SOURCE pin Leading Edge Blanking function
Per-cycle Over-Current Protection Circuit
Soft start
Secondary Over-Current Protection Circuit
PWM current mode control
Burst operation when load is light
Frequency reduction function
Built-in 650V starter circuit
Built-in 650V switching MOSFET
VCC pin Under-Voltage protection
VCC pin Over-Voltage protection
SOURCE pin Open Protection
SOURCE pin Short Protection
SOURCE pin Leading Edge Blanking function
Per-cycle Over-Current Protection Circuit
Soft start
Secondary Over-Current Protection Circuit
Specifications
Attribute | Value |
---|---|
For Use With | Non-Isolation Buck Converter |
Kit Classification | Evaluation Board |
Featured Device | BM2P016 |
Kit Name | Non-Isolation Buck Converter BM2P016 Evaluation Board |