ON Semiconductor STK681-332GEVB Current Control Forward/Reverse DC Motor Driver Evaluation Board Motor Driver

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

STK681-332-E is a hybrid IC for use in current control forward/reverse DC motor driver for brush motors. It allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 8.5A and the peak brake output current is 12A. Connecting an external current detection resistor allows over-current detection and peak current control in the PWM operation mode. And STK681-332-E has various protective functions built-in. They include function against over-current, overheating and short to ground and short to supply. And it obviate the need to design for the dead time in order to turn off the upper and lower drive devices when switching between the forward and reverse operation mode.

Specifications
Attribute Value
Power Management Function Motor Driver
Kit Classification Evaluation Board
For Use With Current Control Forward and Reverse DC motor
Featured Device STK681-332-E
Kit Name Current Control Forward/Reverse DC Motor Driver Evaluation Board
22 In stock for delivery within 3 working days
Price Each
SGD 59.48
(exc. GST)
SGD 63.64
(inc. GST)
units
Per unit
1 +
SGD59.48
Related Products
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DC MOTOR click provides full H-Bridge control for a small DC motor. DRV8833RTY H-Bridge motor driver chipSpeed controlled by PWM signalTwo signals provide direction and brake/coast ...
The ON Semiconductor STK672-440BNGEVB Evaluation Board features the ...
Description:
The ON Semiconductor STK672-440BNGEVB Evaluation Board features the STK672-440A-E (RS 774-0862) 2-phase stepper motor driver with PWM current control.Its 4-phase distribution stepping motor controller supports five excitation methods: 2 phase, 1-2 phase, W1-2 phase, 2W1-2 phase, and 4W1-2 phase excitations. ...
The HIP2103_4MBEVAL1Z mother board with the HIP2103DBEVAL1Z and ...
Description:
The HIP2103_4MBEVAL1Z mother board with the HIP2103DBEVAL1Z and HIP2104DBEVAL1Z evaluation daughter cards constitute an evaluation tool for the HIP2103 and HIP2104 half bridge MOSFET drivers.The motherboard platform provides an on-board microcontroller that is used to generate appropriate control inputs to ...
The EV-VN7008AJ board features the VN7008AJ Smart high-side ...
Description:
The EV-VN7008AJ board features the VN7008AJ Smart high-side driver with CurrentSense feedback device designed for Automotive applications. An on-board set of components enables the user to directly connect the load, the power supply and a microcontroller without any additional design ...