- RS Stock No.:
- 883-8055
- Mfr. Part No.:
- FN420-2.5-13
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8055
- Mfr. Part No.:
- FN420-2.5-13
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN420 Series
Schaffner's FN420 series is a low-cost filter. The filter is supplied in a flat case with rounded edges, making it easy to mount in almost any location. The FN 420 series is aimed at general-purpose applications.
0.6 → 6.5A current ratings
Versatile
Low profile case
Designed for easy-mounting
Versatile
Low profile case
Designed for easy-mounting
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 2.5A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN 420 |
Operating Frequency | 50 → 60Hz |
Length | 83mm |
Depth | 41mm |
Capacitance | 2.2 nF, 150 nF |
Height | 17mm |
Inductance | 3.4 mH |
Dimensions | 83 x 41 x17mm |
Leakage Current | 0.19 mA |
Resistance | 1MΩ |