- RS Stock No.:
- 883-8020
- Mfr. Part No.:
- FN406B-3-02
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8020
- Mfr. Part No.:
- FN406B-3-02
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN 406 Series
The FN406 PCB filter is a single-phase filter designed for easy, fast and compact PCB- mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Compact PCB-mountable design
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour
Approvals
UL recognised, CSA Certified, VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Through Hole |
Termination Style | PC Pin |
Number of Phases | 1 |
Series | FN406 |
Number of Stages | Single Stage |
Operating Frequency | DC → 400Hz |
Length | 45mm |
Depth | 15mm |
Height | 29.5mm |
Capacitance | 100nF |
Inductance | 2.5 mH |
Dimensions | 45 x 15 x 29.5mm |
Leakage Current | 0.002 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Standards Met | UL 94 V-0 |