- RS Stock No.:
- 806-8161
- Mfr. Part No.:
- RES30F06
- Manufacturer:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 806-8161
- Mfr. Part No.:
- RES30F06
- Manufacturer:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Roxburgh EMC RES30 Series
Roxburgh EMC RES30 series single phase filters featuring high differential mode attenuation and excellent high frequency attenuation. The RES30 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Single phase high differential and high performance attenuation
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Note
Low leakage version suitable for medical applications
Approvals
UL E191581
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Series | RES30 |
Operating Frequency | DC → 400Hz |
Length | 71mm |
Depth | 46.5mm |
Height | 22mm |
Capacitance | 9.4 nF, 940 nF |
Dimensions | 71 x 46.5 x 22mm |
Inductance | 8 mH |
Leakage Current | 0.73 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Resistance | 680kΩ |
Standards Met | CSA 22.2 No. 8, UL 1283 |