- RS Stock No.:
- 782-6691
- Mfr. Part No.:
- 10VSB6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-6691
- Mfr. Part No.:
- 10VSB6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Corcom SB Series High Performance RFI Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.
Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.
Single Staget
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Threaded Bolt |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | SB |
Operating Frequency | 50 → 60Hz |
Length | 85.14mm |
Depth | 46.23mm |
Height | 38.86mm |
Capacitance | 1.005 μF, 19.9 nF |
Inductance | 1.1 mH |
Dimensions | 85.14 x 46.23 x 38.86mm |
Leakage Current | 1.25 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
Standards Met | UL 1283 |