- RS Stock No.:
- 226-6498
- Mfr. Part No.:
- MIF16
- Manufacturer:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 226-6498
- Mfr. Part No.:
- MIF16
- Manufacturer:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh MIF Series
Roxburgh MIF series of single phase, multi-stage industrial filters are designed for motor inverter drives and used in a variety of industrial applications.
Motor inverter filters designed to enable inverters to meet the most stringent EMC limits as laid down in EN55022B
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
Approvals
7777
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Through Hole |
Termination Style | Pin |
Number of Stages | Multi Stage |
Series | MIF |
Operating Frequency | 60Hz |
Length | 214mm |
Depth | 145mm |
Height | 40mm |
Capacitance | 3.3µF |
Inductance | 7.1 mH |
Dimensions | 214 x 145 x 40mm |
Leakage Current | 45 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Resistance | 13.7mΩ |
Standards Met | UL 1283 |
Power Loss | 3.5W |