TE Connectivity, Corcom P 3A 115 V ac, 230 V ac 50/60Hz, Flange Mount Power Line Filter, Fast-On
- RS Stock No.:
- 186-3579
- Mfr. Part No.:
- PM0SXSH3B
- Manufacturer:
- TE Connectivity
View all Power Line Filters
Available for back order.
Price Each (In a Box of 12)
Was SGD48.993
You pay
SGD44.514
(exc. GST)
SGD48.075
(inc. GST)
units | Per unit | Per Box* |
12 + | SGD44.514 | SGD534.168 |
*price indicative |
- RS Stock No.:
- 186-3579
- Mfr. Part No.:
- PM0SXSH3B
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Specifications
Attribute | Value |
Maximum Current Rating | 3A |
Maximum Voltage Rating | 115 V ac, 230 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Stages | Single Stage |
Series | Corcom P |
Operating Frequency | 50/60Hz |
Length | 30.98mm |
Depth | 73.15mm |
Height | 55.63mm |
Dimensions | 30.98 x 73.15 x 55.63mm |
Minimum Operating Temperature | -10°C |
Leakage Current | 0.005 mA |
Maximum Operating Temperature | +40°C |