- RS Stock No.:
- 123-0218
- Mfr. Part No.:
- FN 682-10/06
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 123-0218
- Mfr. Part No.:
- FN 682-10/06
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 680 Series Two-stage Performance Filters
FN 680 Series of Schaffner Two-stage performance filters. FN 680 offer improved component values and a rod core for excellent attenuation at all frequencies including low ranges. This general purpose filter is an excellent choice for protecting against high levels of interference, such as noisy power supplies. Available in 10 versions, with current ratings from 1 A to 10 A, application requirements are easily and economically matched.
Features and Benefits
Current ratings from 1 A to 10 A
High differential and common mode attenuation
Good low frequency attenuation
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Series | FN 682 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Length | 105mm |
Depth | 126mm |
Height | 57.6mm |
Capacitance | 22 nF, 470 nF |
Inductance | 4 mH, 40 μH |
Dimensions | 105 x 126 x 57.6mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 1.9 mA |
Maximum Operating Temperature | +100°C |
Resistance | 470kΩ |