- RS Stock No.:
- 764-6928
- Mfr. Part No.:
- TS-3000-248B
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 764-6928
- Mfr. Part No.:
- TS-3000-248B
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well TS-3000 Series 3000W True Sine Wave DC-AC Power Inverter
TS-3000 series 3000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-3000 series true sine wave DC-AC power inverters are capable of providing 3000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 3450W for 180 seconds, 4500W for 10 seconds or 6000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-3000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range
True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 6000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shut-down
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
High efficiency up to 92%
High surge power of up to 6000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shut-down
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Note
Part numbers suffixed with B eg TS-1500-212-B have European output plugs
Part numbers suffixed with D eg TS-1500-212-D have UK output plugs
Part numbers suffixed with D eg TS-1500-212-D have UK output plugs
Specifications
Attribute | Value |
---|---|
Input Voltage | 42 → 60V dc |
Output Voltage | 230V ac |
Output Power Continuous | 3000W |
Output Power Intermittent | 3450 (180 sec) W, 4500 (10 sec) W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | Euro 2-pin |
Efficiency | 92% |
Length | 466.8mm |
Width | 283.5mm |
Depth | 100mm |
Weight | 12.9kg |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Lead Length | 46mm |