- RS Stock No.:
- 443-1694
- Mfr. Part No.:
- ML4800CP
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 443-1694
- Mfr. Part No.:
- ML4800CP
- Manufacturer:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 81 kHz |
Start-up Supply Current | 0.2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.68 x 6.6 x 3.42mm |
Length | 19.68mm |
Width | 6.6mm |
Height | 3.42mm |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |