- RS Stock No.:
- 828-3474
- Mfr. Part No.:
- AP1662MTR-G1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-3474
- Mfr. Part No.:
- AP1662MTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Off-Line LED Drivers, Diodes Inc
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 70 kHz |
Start-up Supply Current | 70µA |
Maximum Source Current | -8mA |
Maximum Sink Current | 4.5mA |
Maximum Supply Current | 5 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.1 x 4 x 1.45mm |
Height | 1.45mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 22 V |
Maximum Operating Temperature | +105 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 10.3 V |