RS PRO Type F - German Schuko 6 Gang Power Distribution Unit, 3m Cable, 32A, 250 V ac
- RS Stock No.:
- 161-7259
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-7259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most. They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility to install the intelligence they require, with the option to upgrade technology as need evolve. From basic power supply to sophisticated power monitoring, fault diagnosis adapting your business well into the future. The addition of an ammeter (1617288) or remote networked power monitoring module (1617289) can be added for power monitoring.
PDU - Power Distribution Unit is widely used in network enclosure and server rack of data center in field of information technology,telecom, electric, power, finance and insurance,aviation,transportation,hospital,education,E-government,etc.
Related links
- Bodo Ehmann Type F - German Schuko 5 Gang Plug Socket 16A, 230 V
- Hama Type F 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Plug Socket 16A, 230 V
- RS PRO Type G 6 Gang Power Distribution Unit 16A, 250 V ac
- Hama Type F 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 3 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 3 Gang Plug Socket 230 V
- APC 40 Gang Power Distribution Unit 32A, 230 V
