- RS Stock No.:
- 145-3014
- Mfr. Part No.:
- 6 540 00
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-3014
- Mfr. Part No.:
- 6 540 00
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand Trailing Socket
The Legrand POPUP series 4 gang trailing socket is a solution to integrate wiring accessories in furniture. It is compatible with most mosaic and artier functions. The material used is halogen-free, fireproofed and not a propagator of flame. The height, length, and width of the socket are 5mm, 142mm and 120mm, respectively.
Features and Benefits
• Dielectric strength 2000V
• Rated voltage 250V
• Rated voltage 250V
Applications
• Desk
• Kitchen worktop
• Meeting room table
• Kitchen worktop
• Meeting room table
Certifications
• IK07
• IP30 open - IP40 closed
• IP30 open - IP40 closed
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Colour | Grey |
Series | POPUP |
Length | 142mm |
Height | 5mm |
Width | 120mm |