- RS Stock No.:
- 145-2998
- Mfr. Part No.:
- 0 534 05
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-2998
- Mfr. Part No.:
- 0 534 05
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | NF Euro Socket |
Current Rating | 16A |
Colour | Grey |
Width | 55mm |
Cross Sectional Area | 2.5mm² |
Length | 275mm |
Height | 50mm |