- RS Stock No.:
- 890-8589
- Mfr. Part No.:
- 23-13-030-2
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8589
- Mfr. Part No.:
- 23-13-030-2
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SolaHD Constant Voltage Transformers - CVS Series
CVS Series of ferroresonant transformer technology from SolaHD. The CVS series are voltage regulation devices for industrial applications where precise voltage regulation is required. The transformer is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, mis-operation, incorrect data or scrapped production. CSV Series filter devices filter harmonics, protecting facility wiring and sensitive electrical loads from over-heating. Typical applications include: Industrial automation and control equipment PLCs, analytical laboratory and factory automating equipment, photo processing equipment, sound/recording systems, photographic enlargers and broadcast equipment.
Superior voltage regulation of ±1%
Surge protection tested to ANSI/IEEE C62.41, Class A & B waveform
Harmonic filtering
Hardwired
Acts as a step-up/step-down transformer
Galvanic isolation provides exceptional circuit protection
No maintenance required
Listed - UL 1012 - CSA C22.2 No. 66
RoHS Compliant
Surge protection tested to ANSI/IEEE C62.41, Class A & B waveform
Harmonic filtering
Hardwired
Acts as a step-up/step-down transformer
Galvanic isolation provides exceptional circuit protection
No maintenance required
Listed - UL 1012 - CSA C22.2 No. 66
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Input Voltage | 120V |
Output Voltage | 120V |
Output Power | 30VA |
Number of Outlets | 1 |
Mounting Type | Panel Mount |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Overall Width | 127mm |
Overall Depth | 177.8mm |
Protection Type | Harmonic Filtering, Over Load |
Overall Length | 101.6mm |
Terminal Contact Type | Wire Lead |
Standards Met | cULus Listed, RoHS Compliant |
Overall Dimensions | 101.6 x 127 x 177.8mm |
Electrical Phase | 1 |