- RS Stock No.:
- 811-4340
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-4340
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro H03VV-F Flexible PVC Insulated Mains Cable
From RS Pro a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/500 V and is designed for use indoors for wiring in mobile and lightweight household and office applications
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible power cable consists of 2 or 3 cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What Does H03VV-F Mean?
H03VV-F cable is a type of harmonised (or HAR) cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
What Does H03VV-F Mean?
H03VV-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
03 = 300 / 500 voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
H = Harmonised
03 = 300 / 500 voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
The PVC insulation and sheath of this mains power cable has the following properties
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
These PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:
Where are These Cables Used?
Computer and office equipment
Kitchen appliances such as toasters
Household appliances such as vacuum cleaners and washing machines
Radios and music centres
Table lamps and floor lamps
Hair dryers
Kitchen appliances such as toasters
Household appliances such as vacuum cleaners and washing machines
Radios and music centres
Table lamps and floor lamps
Hair dryers
These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances
Note
The number of strands used in the construction of the cores is nominal and may vary.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 2 |
Sheath Colour | Grey |
Length | 100m |
Cable Type | 2182Y |
Current Rating | 6 A |
Sheath Material | PVC |
Outer Diameter | 6.3mm |
Voltage Rating | 300 V |
European Harmonised Code | H03VV-F |
Conductor Strand Type | Solid |
Insulation Material | PVC |
Conductor Resistance | 26 Ω/km |
American Wire Gauge | 18 AWG |
Number of Strands | 24 |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.2 mm |
Conductor Material | Copper |
Core Strands | 24/0.2 mm |
Minimum Operating Temperature | -15°C |
Standards Met | BS EN 50525 |