RS PRO 2.5 mm², 4 mm² 3 Core Mains Power Cable, Grey Polyvinyl Chloride PVC, 50m

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-4066
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

2.5 mm², 4 mm²

Number of Cores

3

Sheath Colour

Grey

Length

50m

Current Rating

20 A

Outer Diameter

10.8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Number of Strands

50, 56

Core Strands

50/0.25 mm, 56/0.3 mm

Insulation Material

PVC

American Wire Gauge

11, 13 AWG

Maximum Operating Temperature

+80°C

Conductor Resistance

4.7 Ω/km, 7.6 Ω/km

Conductor Material

Bare Copper

Standards Met

RoHS Compliant

Size of Strands

0.25 mm, 0.3 mm

COO (Country of Origin):
CN

RS PRO 3 Core 2.5 mm², 4 mm² Mains Power Cable, Grey Polyvinyl Chloride PVC Sheath 50 m, 20 A 300 V


Looking for a flexible three-core mains power lead? This cable from RS PRO is ideal for use in telephone and communications systems and the inner copper strands offer excellent conductivity to ensure reliable electrical transmission.
The cable is insulated with polyvinyl chloride (PVC) and has a braided shield to guard against electromagnetic interference. In the event of a fire, the cable's PVC sheath is designed to be flame-retardant. The cable can be used up to a maximum temperature of +80°C, making it suitable for use in a wide range of industrial environments.
The cable conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than trace levels of potentially harmful substances. Cables of this kind are commonly used to supply power to equipment in telecommunications infrastructure.

Features and Benefits


• Less than 4.7 Ω/km conductor resistance (1 Core)
• Less than 7.6 Ω/km conductor resistance (2 Core)
• 50 core strands of 0.008 mm
• Stranded conductor
• Copper conductor material
• Polyvinyl-chloride (PVC) insulation material
• Three cores
• 50 strands (2 Core), 56 strands (1 Core)
• Cross-sectional area of 2.5 mm², 4 mm²
• Current rating of 20 A
• Length of 50 m
• Maximum operating temperature of +80°C
• Outer diameter of 10.8 mm
• Grey sheath colour
• Polyvinyl-chloride (PVC) sheath material
• Voltage rating of 300 V
• Restriction of Hazardous Substances (ROHS) compliant