- RS Stock No.:
- 660-3557
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO 3 Core Power Cable, 1.5 mm², 100m, Black CPE Sheath, 18 A, 450 V, 750 V
SGD529.22
1 Reel of 100 Metre(s)
RS Stock No.: 773-9045
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-3557
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
H07RN-F Harsh Environment Cable
Highly flexible cables designed to withstand weather, oils and greases, mechanical and thermal stresses
Suitable for industrial trucks, vibrating machines, power generators, building sites, lighting in cold rooms, refrigeration units, explosive atmosphere workshops, aquatic environments, drainage and water treatment and many more applications
Temperature range -30 to +60°C
Suitable for industrial trucks, vibrating machines, power generators, building sites, lighting in cold rooms, refrigeration units, explosive atmosphere workshops, aquatic environments, drainage and water treatment and many more applications
Temperature range -30 to +60°C
Standards
BS EN 50525
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Length | 100m |
Current Rating | 22 A |
Outer Diameter | 9.9mm |
Voltage Rating | 750 V |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -30°C |
Conductor Resistance | 13.3 Ω/km |
Number of Strands | 25 |
Maximum Operating Temperature | +60°C |
Size of Strands | 0.26 mm |
Conductor Material | Copper |
Core Strands | 25/0.26 mm |