Phoenix Contact 14148, 5 m 5 Core Power Cable, Orange Polyurethane 85 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-759
Mfr. Part No.:
1414801
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

9.9 mm

Voltage

690 V

Minimum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5 mm²

Series

14148

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed for reliable and efficient power supply applications, integrating advanced shielding technology to minimise electromagnetic interference. The 5-position, PUR halogen-free cable, coloured orange RAL 2003, ensures durability and flexibility in diverse conditions, making it suitable for a variety of industrial environments. The socket-angled M12 connection enhances compatibility, while the cable's design allows for significant bending cycles without compromising performance. With a length of 5 metres, it caters to various installation requirements, ensuring ease of use in installation and operation. This product reflects a commitment to quality and reliability, ideal for modern automation and control systems.

Delivering robust performance across demanding applications

Features K coding for secure connections and prevention of mismatching

Rated for use in extreme temperature ranges, ensuring operational integrity

Tested for dynamic load capacities to withstand rigorous use

Offers excellent resistance to oil and various environmental challenges

Lightweight yet durable construction for easy handling and installation

Designed to meet stringent international standards and regulations