Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-594
- Mfr. Part No.:
- 1414831
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 488-594
- Mfr. Part No.:
- 1414831
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for exceptional performance in a variety of applications. Featuring five positions and a robust construction, it is tailored for power supply connections in demanding environments. The high-quality PVC sheath not only enhances durability but also ensures resistance to wear and environmental factors. With its L-coded M12 socket straight connection, this cable guarantees reliable and efficient electrical performance, capable of handling direct current up to 16 A and a nominal voltage of 63 V. Moreover, its versatile design allows for flexibility in installation, making it ideal for both fixed and movable applications. The cable's resistance to extreme temperatures makes it suitable for harsh conditions, ensuring uninterrupted connectivity where you need it most.
Vastly enhances connectivity with a robust, environmentally resistant design
The cable's specific material ratings ensure prolonged durability and performance
Versatile applicability across various sectors including automation and e mobility
Engineered to perform in extreme temperature ranges for reliability
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
