Phoenix Contact 14147, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-583
Mfr. Part No.:
1414786
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Jacket Material

Polyurethane

Outside Diameter

8.6 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

2.5 mm²

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14147

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to deliver robust and reliable performance in diverse industrial applications. This five-position power cable features a PUR halogen-free construction, ensuring environmental compliance while maintaining high durability. With an angled M12 socket and a cable length of 3 metres, it is ideal for direct current applications up to 16 A and 63 V. Its sleek grey design adheres to RAL 7001 standards, making it aesthetically pleasing as well as functional. The product comes with UL and cUL approvals, signalling its adherence to stringent quality regulations. Users can rely on this cable for effective power supply solutions that meet the demands of modern automation and machine-building environments.

Features L coding for straightforward and secure connections, preventing mismatching

Offers excellent mechanical durability with over 100 insertion and withdrawal cycles

Showcases exceptional resistance properties against oil, hydrolysis, and microbes

Incudes a robust IP65 and IP67 rating for protection against dust and moisture ingress

Supports a bending cycle capacity of up to 5 million cycles for enhanced flexibility