Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-531
- Mfr. Part No.:
- 1414855
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-531
- Mfr. Part No.:
- 1414855
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.4 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.4 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed with a 5-position configuration, is ideal for efficient and reliable power supply solutions. Engineered with halogen-free PUR material, its robust construction ensures durability in demanding environments. The angled M12 plug with L coding allows for easy connection while offering enhanced protection against mismatching. With an impressive cable length of 3 metres, this cable is suitable for applications requiring direct currents up to 16 A and 63 V. Its patented advanced shielding technology significantly reduces electromagnetic interference, making it a preferred choice for modern automation applications.
Optimised for a variety of industrial applications requiring robust power connections
Resistant to various environmental factors, ensuring long lasting performance
Offers a high degree of protection with IP65 and IP67 ratings
Electrically tested for optimal safety, providing peace of mind for users
Maintenance free design means reduced downtime and costs
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
