Alps Alpine 100kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK09L1220A1B
- RS Stock No.:
- 172-8079
- Mfr. Part No.:
- RK09L1220A1B
- Manufacturer:
- Alps Alpine
100 In stock for delivery within 3 working days
Price Each (In a Tray of 100)
SGD2.622
(exc. GST)
SGD2.858
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 + | SGD2.622 | SGD262.20 |
*price indicative
- RS Stock No.:
- 172-8079
- Mfr. Part No.:
- RK09L1220A1B
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 100kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 15mm |
Shaft Diameter | 6 mm |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |
Series | RK09L |