- RS Stock No.:
- 168-235
- Mfr. Part No.:
- P16 NP 1K 20% A BO E3
- Manufacturer:
- Vishay
Discontinued product
Alternative
- RS Stock No.:
- 168-235
- Mfr. Part No.:
- P16 NP 1K 20% A BO E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
16mm P16 Series
The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Unique design with integrated plastic (NP) or metal (NM) knob
Mounts directly onto panel
Minimum clearance required behind panel
Hermetically sealed and panel sealed
Tolerance ±20%
Power rating 1W
Mounts directly onto panel
Minimum clearance required behind panel
Hermetically sealed and panel sealed
Tolerance ±20%
Power rating 1W
Supplied with
Nut, lock washer and sealing ring.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 1kΩ |
Number of Turns | 1 |
Power Rating | 1W |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Tolerance | ±20% |