- RS Stock No.:
- 892-8274
- Mfr. Part No.:
- 5111E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8274
- Mfr. Part No.:
- 5111E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ohmite Potentiometer Knobs
Ohmite potentiometer knobs are available in a wide variety of styles to suit all applications. Any knob can be used with any pot model which has the corresponding shaft diameter. Knobs are fastened to shafts with slotted set screws.
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 60.3mm |
Body Colour | Black |
For Use With | 6.35mm Shafts |
Material | Aluminium |
Knob Type | Pointer Knob |