Martel Instruments Portable & Modular Printer

Bulk discount available

Subtotal (1 unit)*

SGD382.00

(exc. GST)

SGD416.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4SGD382.00
5 +SGD355.00

*price indicative

RS Stock No.:
759-4934
Mfr. Part No.:
MCPK7830-10
Manufacturer:
Martel Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Martel Instruments

Connection Port

RS232

MCP7800 Series Portable Thermal Printers


The MCP7800 series of ultra-compact, lightweight, portable thermal printers, from Martel Instruments, are very versatile, for use with text or graphics and have robust ABS housings with an “easy-load” paper feature. These thermal printers are powered by 4 x 1.2V rechargeable NiMH 1600mAH, AA batteries, which may be fast charged or continuously trickle charged from a mains power adapter, or a 12Vdc supply. Many different modes of operation are possible, including numerous character sets, all of which are selectable by software commands. MCPK7800 series thermal printers are ideal for applications including: warehouses for stock control, label printing in shops, parking enforcement, on-site MRO, surveying and in-the-field testing and repair or meter reading.

Supplied with long life rechargeable NiMH batteries
Easy-Load paper feature
High speed, high resolution printing capability
Quiet, non-impact system
Maintenance-free
High reliability line head mechanism
Versatile for use with text or graphics
24, 32 or 48 characters per line
Barcode capability
Range of configurable options
Windows driver for XP, 2000, 7 and CE
Paper width: 58mm

Note

A protective boot with magnetic inserts to hold it securely in place on metallic surfaces is available for MCP7800 series printers (stock no. 759-4940). Also for 58mm wide x 48mm diameter thermal paper see stock no. 759-4975.