- RS Stock No.:
- 128-8544
- Mfr. Part No.:
- 1671263101
- Manufacturer:
- Hugo Brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8544
- Mfr. Part No.:
- 1671263101
- Manufacturer:
- Hugo Brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Portable IP54 LED Floodlight
The Brennenstuhl portable rechargeable floodlight suitable for outdoor and indoor use with an IP54 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The portable LED floodlight delivers a bright instant light and generates low heat with no danger. Power is supplied by a replaceable lithium battery with a total charging time of 4 hours. The floodlight has a USB charging connection allowing devices with a USB charging cable such as smart phones, MP3 players to be recharged. Arranged in a solid Aluminium housing with a stable, shock absorbing steel tube frame with an ergonomic carrying handle. The floodlight head can be swivelled and locked in a position infinitely.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Rechargeable Lithium battery
Light duration: 3 hours
Colour Temperature: 6000 K
IP Rating: 54
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Lamp Type | LED |