Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
EPCOS B32361 Polypropylene Film Capacitor, 330V ac, ±5%, 50μF
RS Stock No.:
904-8335
Mfr. Part No.:
B32361B3506J030
Manufacturer:
EPCOS
This image is representative of the product range
View all Film Capacitors
Discontinued product
RS Stock No.:
904-8335
Mfr. Part No.:
B32361B3506J030
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Film Power Electronic Capacitors,B3236_ Series
RoHS Certificate of Compliance
Statement of conformity
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Attribute
Value
Capacitance
50µF
Voltage
330V ac
Tolerance
±5%
Series
B32361
Lead Pitch
35mm
Lead Length
17.5mm
Height
82mm
Equivalent Series Resistance
4.4mΩ
Dimensions
63.5 (Dia.) x 82 Hmm
Dielectric
Polypropylene
Terminal Type
Screw Terminal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dissipation Factor
≤1 x 10⁻³%