- RS Stock No.:
- 868-7254
- Mfr. Part No.:
- T530X108M004ATE006
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-7254
- Mfr. Part No.:
- T530X108M004ATE006
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T530 Series
KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1mF |
Dielectric Material Family | Tantalum |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 6mΩ |
Lead Pitch | 3.8mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Maximum Operating Temperature | +125°C |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T530 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Leakage Current | 400 μA |