- RS Stock No.:
- 868-4732
- Mfr. Part No.:
- T520B157M004ATE035
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-4732
- Mfr. Part No.:
- T520B157M004ATE035
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 150µF |
Voltage | 4V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | B/3528-21 |
Equivalent Series Resistance | 35mΩ |
Lead Pitch | 1.9mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Maximum Operating Temperature | +105°C |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T520 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Leakage Current | 60 μA dc |