- RS Stock No.:
- 795-5575
- Mfr. Part No.:
- 25SEP56M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-5575
- Mfr. Part No.:
- 25SEP56M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 56µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 28mΩ |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 13mm |
Height | 13mm |
Maximum Operating Temperature | +105°C |
Dimensions | 10 (Dia) x 13mm |
Series | SEP |
Electrolyte Type | Solid |
Lifetime | 3000h |
Leakage Current | 700 μA |
Diameter | 10mm |
Minimum Operating Temperature | -55°C |
Ripple Current | 3.8A |
Polarised | Polar |
Dissipation Factor | 12% |