- RS Stock No.:
- 795-5389
- Mfr. Part No.:
- 4SVP68M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-5389
- Mfr. Part No.:
- 4SVP68M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 68µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 60mΩ |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 5.9mm |
Maximum Operating Temperature | +105°C |
Height | 5.9mm |
Dimensions | 5 (Dia) x 5.9mm |
Series | SVP |
Electrolyte Type | Solid |
Lifetime | 2000h |
Ripple Current | 1.4A |
Dissipation Factor | 12% |
Diameter | 5mm |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Leakage Current | 136 μA |