- RS Stock No.:
- 187-7489
- Mfr. Part No.:
- T530X157M016AHE015
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD12.31
(exc. GST)
SGD13.42
(inc. GST)
Units | Per unit |
1 + | SGD12.31 |
- RS Stock No.:
- 187-7489
- Mfr. Part No.:
- T530X157M016AHE015
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 150µF |
Voltage | 16V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 15mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +125°C |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T530 |
Electrolyte Type | Solid |
Polarised | Polar |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Leakage Current | 240 μA |