Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2.5V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-5165
Mfr. Part No.:
875036319015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Capacitance

390µF

Dielectric Material Family

Aluminium

Voltage

2.5V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

4.5mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

WCAP-PHLE

Dissipation Factor

6%

Ripple Current

8.5A

Leakage Current

97.5 μA

Polarised

Polar

Lifetime

2000h

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Low ESR Product Series

High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 100 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 6.3 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

e.g. USB charger, smart meter, power bank, server, SSD

Related links