- RS Stock No.:
- 181-3136
- Mfr. Part No.:
- 16SVPK100M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 181-3136
- Mfr. Part No.:
- 16SVPK100M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
125 ℃ 1000 h
Halogen free
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 27mΩ |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 5.9mm |
Depth | 5.3mm |
Maximum Operating Temperature | +125°C |
Height | 5.3mm |
Dimensions | 5.9 x 5.3 x 5.3mm |
Series | SVPK |
Electrolyte Type | Solid |
Ripple Current | 3A |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.12% |
Leakage Current | 320 μA |
Polarised | Polar |
Diameter | 5mm |
Lifetime | 1000h |