- RS Stock No.:
- 172-4592
- Mfr. Part No.:
- 6TAE220MI
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (On a Reel of 3000)
SGD2.783
(exc. GST)
SGD3.033
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD2.783 | SGD8,349.00 |
*price indicative |
- RS Stock No.:
- 172-4592
- Mfr. Part No.:
- 6TAE220MI
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TA Series POSCAP Surface Mount Tantalum Polymer Capacitors
Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.
Features & Benefits:
High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | D2E |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.8mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.3 x 4.3 x 1.8mm |
Series | POSCAP TA |
Electrolyte Type | Solid |
Leakage Current | 138.6 μA |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -55°C |