Panasonic 82 μF Surface Aluminium Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD17.24

(exc. GST)

SGD18.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90SGD1.724SGD17.24
100 - 240SGD1.638SGD16.38
250 - 490SGD1.516SGD15.16
500 - 990SGD1.396SGD13.96
1000 +SGD1.344SGD13.44

*price indicative

Packaging Options:
RS Stock No.:
277-894
Mfr. Part No.:
6SVP82M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

82μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

SMD

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 5.9 mm

Height

5.9mm

Length

5.9mm

Series

SVP

Electrolyte Type

Solid

Leakage Current

103μA

Minimum Operating Temperature

-55°C

Ripple Current

1.7A

Automotive Standard

No

Dissipation Factor

12%

Lifetime

2000 h

Diameter

6.3mm

COO (Country of Origin):
JP
The Panasonic SVP Series Conductive Polymer Aluminium Solid Capacitor is a surface mount type with a 6.3V rating and 82μF capacitance. It features low ESR, high reliability, and Compact size, making it Ideal for high performance electronic applications.

RoHS compliance

Halogen free

Standard capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy