KEMET 22nF Polyester Capacitor PET 140 V ac, 250 V dc ±5%, Through Hole
This image is representative of the product range
Temporarily out of stock - back order for despatch 06/08/2021, delivery within 4 working days from despatch date
Price Each (In a Box of 3500)
SGD0.093
(exc. GST)
SGD0.10
(inc. GST)
units | Per unit | Per Box* |
3500 + | SGD0.093 | SGD325.50 |
*price indicative |
Added
- RS Stock No.:
- 170-0086
- Mfr. Part No.:
- R82IC2220DQ60J
- Manufacturer:
- KEMET
KEMET Miniature R82 Series
<B>Features</B>
<B>Applications</B>
Attribute | Value |
Capacitance | 22nF |
Voltage | 140 V ac, 250 V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Series | R82 |
Tolerance | ±5% |
Dielectric | PET |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Lead Diameter | 0.5mm |
Tolerance Minus | -5% |
Tolerance Plus | +5% |