Festo VMPA Regulator Plate, VMPA14-B8-R2-M5-10
- RS Stock No.:
- 343-358
- Mfr. Part No.:
- VMPA14-B8-R2-M5-10
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD260.57
(exc. GST)
SGD284.02
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD260.57 |
*price indicative
- RS Stock No.:
- 343-358
- Mfr. Part No.:
- VMPA14-B8-R2-M5-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Regulator Plate | |
| Series | VMPA | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | Regulator | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Regulator Plate | ||
Series VMPA | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type Regulator | ||
The Festo pressure regulator is designed for reliable performance in pneumatic systems, ensuring optimal control of output pressure while maintaining efficiency. The compact construction of the VMPA14-B8-R2-M5-10 model allows for versatile mounting options, making it suitable for various applications in automated processes. Its corrosion-resistant materials and robust design cater to stringent operational demands, whilst the degree of protection ensures durability and longevity in challenging environments. This regulator stands out with its advanced features, including secondary venting and precise pressure regulation, empowering users to maintain effective control of compressed air systems.
Compact 14 mm construction accommodates space restricted installations
Optional mounting positions enable flexible application setups
Secondary venting feature enhances safety and operational reliability
Designed to handle a dependable pressure regulation range
Robust materials ensure resistance to corrosion and wear
IP65 protection rating guarantees resilience against dust and moisture
Lightweight design facilitates easy handling and installation
Related links
- Festo VMPA Regulator Plate, VMPA14-B8-R2-M5-06
- Festo VMPA Regulator Plate, VMPA14-B8-R1-M5-10
- Festo VMPA Regulator Plate, VMPA14-B8-R3-M5-10
- Festo VMPA Regulator Plate, VMPA14-B8-R3-M5-06
- Festo VMPA Regulator Plate, VMPA14-B8-R1-M5-06
- Festo VMPA Regulator Plate, VMPA14-B8-R3C2-C-06
- Festo VMPA Regulator Plate, VMPA14-B8-R3C2-C-10
- Festo VMPA Regulator Plate, VMPA14-B8-R2C2-C-10
