Festo VABD Seal, VABD-L1-10X-S-M7-F1A
- RS Stock No.:
- 343-320
- Mfr. Part No.:
- VABD-L1-10X-S-M7-F1A
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
SGD32.38
(exc. GST)
SGD35.29
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD32.38 | SGD3.238 |
*price indicative
- RS Stock No.:
- 343-320
- Mfr. Part No.:
- VABD-L1-10X-S-M7-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal | |
| Series | VABD | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal | ||
Series VABD | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Product Type Seal | ||
The Festo Seal is an advanced solution engineered to deliver exceptional performance in a range of demanding environments. The product features superior corrosion resistance, ensuring longevity and reliability even in challenging conditions. Designed meticulously for efficacy, it meets stringent industry standards while promoting ease of use and maintenance. This unique combination of features makes it an invaluable asset for professionals seeking engineered solutions that prioritise durability and operational excellence.
Corrosion resistance class 0 ensures it remains effective in corrosive environments
Constructed from RoHS compliant materials, ensuring adherence to environmental regulations
Designed for versatility in various industrial settings, enhancing its practicality
Related links
- Festo VABD Seal, VABD-L1-10X-S-M5-F1A
- Festo VABD Seal, VABD-L1-10XK-S-M7-F1A
- Festo VABD VABD-L1-10X-S-M7 valve mounting component
- Festo VABD Seal, VABD-L1-14X-S-G18-F1A
- Festo VABD Seal, VABD-L1-10XK-S-M5-F1A
- Festo VABD Seal, VABD-L1-14XK-S-G18-F1A
- Festo VABD Seal Valve, 8172850
- Festo VABD VABD-L1-10X-S-M5 valve mounting component
